Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514BCA000118AAG | |
|---|---|
DigiKey Part Number | 863-514BCA000118AAG-ND |
Manufacturer | |
Manufacturer Product Number | 514BCA000118AAG |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510BCA156M250AAG | Skyworks Solutions Inc. | 0 | 863-510BCA156M250AAG-ND | $57.88000 | Parametric Equivalent |
| 510BCA156M250AAGR | Skyworks Solutions Inc. | 0 | 863-510BCA156M250AAGR-ND | $57.88000 | Parametric Equivalent |
| 511BCA156M250AAG | Skyworks Solutions Inc. | 196 | 863-511BCA156M250AAG-ND | $60.18000 | Parametric Equivalent |
| 511BCA156M250AAGR | Skyworks Solutions Inc. | 0 | 863-511BCA156M250AAGR-ND | $57.88000 | Parametric Equivalent |
| 511BCB156M250AAG | Skyworks Solutions Inc. | 0 | 863-511BCB156M250AAG-ND | $57.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $127.53600 | $25,507.20 |


