Similar
Similar
Parametric Equivalent

514BAA000215AAG | |
|---|---|
DigiKey Part Number | 514BAA000215AAG-ND |
Manufacturer | |
Manufacturer Product Number | 514BAA000215AAG |
Description | XTAL OSC XO 27.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570BAC000215DG | Skyworks Solutions Inc. | 0 | 570BAC000215DG-ND | $119.11800 | Similar |
| 570NAB000215DG | Skyworks Solutions Inc. | 0 | 570NAB000215DG-ND | $299.05700 | Similar |
| 514BAA000215AAGR | Skyworks Solutions Inc. | 0 | 514BAA000215AAGR-ND | $117.15638 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $117.15640 | $23,431.28 |



