514BAA000107AAG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $117.15640
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $516.51580
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $516.51580
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $516.51580
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $516.51580
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $299.05700
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $299.05700
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $299.05700
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $299.05700
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $299.05700
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $299.05700
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $299.05700
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $119.11800
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $119.11800
Datasheet
10 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

514BAA000107AAG

DigiKey Part Number
514BAA000107AAG-ND
Manufacturer
Manufacturer Product Number
514BAA000107AAG
Description
XTAL OSC XO 10.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable (Reprogrammable)
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Strip
QuantityUnit PriceExt Price
200$117.15640$23,431.28
Manufacturers Standard Package