Parametric Equivalent

513KAC001218CAG | |
|---|---|
DigiKey Part Number | 863-513KAC001218CAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 513KAC001218CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; DUAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 1.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 26mA |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Base Resonator Crystal | Height 0.043" (1.10mm) |
Type XO (Standard) | Package / Case 6-SMD, No Lead |
Frequency - Output 1 40MHz | Supplier Device Package 6-SMD (3.2x2.5) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18 mA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 513KAC001218CAGR | Skyworks Solutions Inc. | 0 | 863-513KAC001218CAGRTR-ND | $33.65767 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $35.92880 | $7,185.76 |
| 400 | $34.82380 | $13,929.52 |
| 600 | $34.27063 | $20,562.38 |
| 1,000 | $33.65767 | $33,657.67 |
| 1,400 | $33.29942 | $46,619.19 |
| 2,000 | $32.95486 | $65,909.72 |


