512KCA001215CAGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $39.97035
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

512KCA001215CAGR

DigiKey Part Number
863-512KCA001215CAGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
512KCA001215CAGR
Description
512KCA001215CAGR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 1.8V 6-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency - Output 1
5.664MHz, 24MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
26mA
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height
0.071" (1.80mm)
Package / Case
6-SMD, No Lead
Current - Supply (Disable) (Max)
18 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$37.49044$37,490.44
2,000$36.72321$73,446.42
Manufacturers Standard Package