New at DigiKey
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511BBA100M000AAG

DigiKey Part Number
863-511BBA100M000AAG-ND
Manufacturer
Manufacturer Product Number
511BBA100M000AAG
Description
XTAL OSC XO 100.0000MHZ LVDS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$60.18000$60.18
10$52.28900$522.89
25$49.44720$1,236.18
50$47.40360$2,370.18
100$45.44600$4,544.60
250$42.98432$10,746.08
500$41.21322$20,606.61
1,000$39.51730$39,517.30
Manufacturers Standard Package