SMD-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD-0805
Resistors: LTSpice Simulation of LED Current Control with Temperature Sensing by NTC
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCS0805E3103FHT

DigiKey Part Number
BC3395TR-ND - Tape & Reel (TR)
BC3395CT-ND - Cut Tape (CT)
BC3395DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0805E3103FHT
Description
THERMISTOR NTC 10KOHM 3940K 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0805E3103FHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3940K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
210 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,241
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.99000$5.99
5$5.23800$26.19
10$4.96800$49.68
25$4.64400$116.10
50$4.42080$221.04
100$4.21880$421.88
500$3.81188$1,905.94
1,000$3.66071$3,660.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.46311$13,852.44
8,000$3.34437$26,754.96
12,000$3.27955$39,354.60
20,000$3.20241$64,048.20
Manufacturers Standard Package