New at DigiKey
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511ABA125M000BAG

DigiKey Part Number
863-511ABA125M000BAG-ND
Manufacturer
Manufacturer Product Number
511ABA125M000BAG
Description
XTAL OSC XO 125.0000MHZ LVPECL
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
43mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$52.78000$52.78
10$45.89200$458.92
25$43.39960$1,084.99
50$41.60740$2,080.37
100$39.88910$3,988.91
250$37.72748$9,431.87
500$36.17246$18,086.23
1,000$34.68322$34,683.22
2,500$32.81102$82,027.55
Manufacturers Standard Package