510KBA80M0000CAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $29.50771
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $30.03830
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $7.77056
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510KBA80M0000CAG

DigiKey Part Number
863-510KBA80M0000CAGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
510KBA80M0000CAG
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
80 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$31.54625$6,309.25
400$30.55458$12,221.83
600$30.05800$18,034.80
1,000$29.50771$29,507.71
1,400$29.18594$40,860.32
2,000$28.87669$57,753.38
Manufacturers Standard Package