
510KBA25M0000BAGR | |
|---|---|
DigiKey Part Number | 336-5596-2-ND - Tape & Reel (TR) 336-5596-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 510KBA25M0000BAGR |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 510KBA25M0000BAGR Models |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 26mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.050" (1.28mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output CMOS | Base Product Number |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.05000 | $45.05 |
| 10 | $39.11800 | $391.18 |
| 25 | $36.99360 | $924.84 |
| 50 | $35.46420 | $1,773.21 |
| 100 | $34.00000 | $3,400.00 |
| 250 | $32.57952 | $8,144.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $28.42386 | $28,423.86 |









