
510FBA156M250BAG | |
|---|---|
DigiKey Part Number | 863-510FBA156M250BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510FBA156M250BAG |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.78000 | $52.78 |
| 10 | $45.89200 | $458.92 |
| 25 | $43.39960 | $1,084.99 |
| 50 | $41.60740 | $2,080.37 |
| 100 | $39.88910 | $3,988.91 |
| 250 | $37.72748 | $9,431.87 |
| 500 | $36.17246 | $18,086.23 |
| 1,000 | $34.68322 | $34,683.22 |
| 2,500 | $32.81102 | $82,027.55 |

