Direct
Direct
Direct
Direct
Direct
Direct

510FBA156M250AAGR | |
|---|---|
DigiKey Part Number | 863-510FBA156M250AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510FBA156M250AAGR |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637L15625I2T | CTS-Frequency Controls | 0 | 637L15625I2T-ND | $27.67118 | Direct |
| 637V15625I2T | CTS-Frequency Controls | 0 | 637V15625I2T-ND | $27.67118 | Direct |
| 638L15625I2T | CTS-Frequency Controls | 0 | 638L15625I2T-ND | $30.48327 | Direct |
| 638V15625I2T | CTS-Frequency Controls | 0 | 638V15625I2T-ND | $30.48327 | Direct |
| AK7DBF1-156.2500T2 | Abracon LLC | 0 | 535-15198-2-ND | $50.92332 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.88000 | $57.88 |
| 10 | $50.27400 | $502.74 |
| 25 | $47.54320 | $1,188.58 |
| 50 | $45.58000 | $2,279.00 |
| 100 | $43.69810 | $4,369.81 |
| 250 | $41.33112 | $10,332.78 |
| 500 | $39.62828 | $19,814.14 |
| 1,000 | $37.99755 | $37,997.55 |





