510FBA155M520AAGR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $27.67118
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $27.67118
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $30.48327
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $30.48327
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $23.30927
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $22.03469
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $22.60789
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $23.30927
Datasheet

Direct


Raltron Electronics
In Stock: 0
Unit Price: $44.89000
Datasheet
New at DigiKey
155.52 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510FBA155M520AAGR

DigiKey Part Number
863-510FBA155M520AAGR-ND
Manufacturer
Manufacturer Product Number
510FBA155M520AAGR
Description
XTAL OSC XO 155.5200MHZ LVDS SMD
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
23mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVDS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
637L15555I2TCTS-Frequency Controls0637L15555I2T-ND$27.67118Direct
637V15555I2TCTS-Frequency Controls0637V15555I2T-ND$27.67118Direct
638L15555I2TCTS-Frequency Controls0638L15555I2T-ND$30.48327Direct
638V15555I2TCTS-Frequency Controls0638V15555I2T-ND$30.48327Direct
656L15554I2TCTS-Frequency Controls0656L15554I2T-ND$23.30927Direct
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$57.88000$57.88
10$50.27400$502.74
25$47.54320$1,188.58
50$45.58000$2,279.00
100$43.69810$4,369.81
250$41.33112$10,332.78
500$39.62828$19,814.14
1,000$37.99755$37,997.55
Manufacturers Standard Package