
510FBA125M000BAG | |
|---|---|
DigiKey Part Number | 863-510FBA125M000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510FBA125M000BAG |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 23mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.052" (1.33mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.78000 | $52.78 |
| 10 | $45.89200 | $458.92 |
| 25 | $43.39960 | $1,084.99 |
| 50 | $41.60740 | $2,080.37 |
| 100 | $39.88910 | $3,988.91 |
| 250 | $37.72748 | $9,431.87 |
| 500 | $36.17246 | $18,086.23 |
| 1,000 | $34.68322 | $34,683.22 |
| 2,500 | $32.81102 | $82,027.55 |

