Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510DCA100M000CAG | |
|---|---|
DigiKey Part Number | 863-510DCA100M000CAG-ND |
Manufacturer | |
Manufacturer Product Number | 510DCA100M000CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 44mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output HCSL | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510DCA100M000CAGR | Skyworks Solutions Inc. | 0 | 863-510DCA100M000CAGRTR-ND | $37.05479 | Parametric Equivalent |
| 510DCB100M000CAG | Skyworks Solutions Inc. | 0 | 863-510DCB100M000CAG-ND | $40.85635 | Parametric Equivalent |
| 510DCB100M000CAGR | Skyworks Solutions Inc. | 0 | 863-510DCB100M000CAGRTR-ND | $37.05479 | Parametric Equivalent |
| 511DCA100M000CAG | Skyworks Solutions Inc. | 0 | 863-511DCA100M000CAG-ND | $40.85635 | Parametric Equivalent |
| 511DCA100M000CAGR | Skyworks Solutions Inc. | 0 | 863-511DCA100M000CAGRTR-ND | $37.05479 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $40.85635 | $8,171.27 |




