510CCA60M0000AAGR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $85.94200
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $85.94200
Datasheet
4-SMD No Lead 5x7mm Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD No Lead 5x7mm Top
4-SMD No Lead 5x7mm

510CCA60M0000AAGR

DigiKey Part Number
510CCA60M0000AAGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
510CCA60M0000AAGR
Description
XTAL OSC XO 60.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
510CCA60M0000AAGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
60 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$32.95294$32,952.94
Manufacturers Standard Package