
510CCA48M0000AAG | |
|---|---|
DigiKey Part Number | 863-510CCA48M0000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CCA48M0000AAG |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 26mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output CMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.86000 | $46.86 |
| 10 | $40.72100 | $407.21 |
| 25 | $38.51280 | $962.82 |
| 50 | $36.92120 | $1,846.06 |
| 100 | $35.39600 | $3,539.60 |
| 250 | $33.47760 | $8,369.40 |
| 500 | $32.09740 | $16,048.70 |
| 1,000 | $30.77529 | $30,775.29 |
| 2,500 | $29.11338 | $72,783.45 |


