
510CBA50M0000BAG | |
|---|---|
DigiKey Part Number | 863-510CBA50M0000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CBA50M0000BAG |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 26mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.050" (1.28mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output CMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.67000 | $42.67 |
| 10 | $37.09500 | $370.95 |
| 25 | $35.08280 | $877.07 |
| 50 | $33.63420 | $1,681.71 |
| 100 | $32.24390 | $3,224.39 |
| 250 | $30.49616 | $7,624.04 |
| 500 | $29.23828 | $14,619.14 |
| 1,000 | $28.03367 | $28,033.67 |
| 2,500 | $26.51914 | $66,297.85 |

