New at DigiKey
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CBA25M0000BAGR

DigiKey Part Number
863-510CBA25M0000BAGR-ND
Manufacturer
Manufacturer Product Number
510CBA25M0000BAGR
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
26mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.050" (1.28mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
18mA
Output
CMOS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,789
Check for Additional Incoming Stock
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$42.67000$42.67
10$37.09500$370.95
25$35.08280$877.07
50$33.63420$1,681.71
100$32.24390$3,224.39
250$30.49616$7,624.04
500$29.23828$14,619.14
1,000$28.03367$28,033.67
2,500$26.51914$66,297.85
Manufacturers Standard Package