


510CBA12M0000BAG | |
---|---|
DigiKey Part Number | 336-5242-ND |
Manufacturer | |
Manufacturer Product Number | 510CBA12M0000BAG |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 510CBA12M0000BAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.30000 | $43.30 |
10 | $37.66100 | $376.61 |
25 | $35.61840 | $890.46 |
50 | $34.14460 | $1,707.23 |
200 | $31.38245 | $6,276.49 |
400 | $30.08775 | $12,035.10 |
600 | $29.35613 | $17,613.68 |
1,000 | $28.46016 | $28,460.16 |
2,600 | $26.85899 | $69,833.37 |