


510CBA100M000AAGR | |
---|---|
DigiKey Part Number | 336-5619-2-ND - Tape & Reel (TR) 336-5619-1-ND - Cut Tape (CT) 336-5619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 510CBA100M000AAGR |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 510CBA100M000AAGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.38000 | $30.38 |
10 | $26.38200 | $263.82 |
25 | $24.94840 | $623.71 |
50 | $23.91700 | $1,195.85 |
100 | $22.92840 | $2,292.84 |
250 | $21.85932 | $5,464.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.85893 | $17,858.93 |