510CAA7M37280CAGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $29.94025
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $7.24624
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: $10.57100
Datasheet
7.3728 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CAA7M37280CAGR

DigiKey Part Number
863-510CAA7M37280CAGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
510CAA7M37280CAGR
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.3728 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
510CAA7M37280CAGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510CAA7M37280CAGSkyworks Solutions Inc.0863-510CAA7M37280CAG-ND$29.94025Parametric Equivalent
7X-7.3728MBE-TTXC CORPORATION0887-7X-7.3728MBE-TTR-ND$7.24624Parametric Equivalent
SX3M7.3728B20F30TNNShenzhen SCTF Electronics72,0005852-SX3M7.3728B20F30TNNTR-ND$10.57100Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$27.15191$27,151.91
Manufacturers Standard Package