Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510CAA20M0000CAGR | |
|---|---|
DigiKey Part Number | 863-510CAA20M0000CAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 510CAA20M0000CAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 510CAA20M0000CAGR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CAA20M0000CAG | Skyworks Solutions Inc. | 0 | 863-510CAA20M0000CAG-ND | $29.94025 | Parametric Equivalent |
| EB13E2H2H-20.000M TR | Ecliptek | 970 | 2773-EB13E2H2H-20.000MCT-ND | $9.29000 | Parametric Equivalent |
| SX3M20.000B10G40TNN | Shenzhen SCTF Electronics | 72,000 | 5852-SX3M20.000B10G40TNNTR-ND | $10.88400 | Parametric Equivalent |
| SX3M20.000B20F30TNN | Shenzhen SCTF Electronics | 72,000 | 5852-SX3M20.000B20F30TNNTR-ND | $10.57100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $27.15191 | $27,151.91 |





