


510BBA74M2500BAGR | |
---|---|
DigiKey Part Number | 510BBA74M2500BAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 510BBA74M2500BAGR |
Description | XTAL OSC XO 74.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 74.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $29.35991 | $29,359.91 |