
510BBA100M000AAGR | |
|---|---|
DigiKey Part Number | 863-510BBA100M000AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510BBA100M000AAGR |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 23mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.18000 | $60.18 |
| 10 | $52.28900 | $522.89 |
| 25 | $49.44720 | $1,236.18 |
| 50 | $47.40360 | $2,370.18 |
| 100 | $45.44600 | $4,544.60 |
| 250 | $42.98432 | $10,746.08 |
| 500 | $41.21322 | $20,606.61 |
| 1,000 | $39.51730 | $39,517.30 |


