


510BBA000110BAG | |
---|---|
DigiKey Part Number | 336-2782-ND |
Manufacturer | |
Manufacturer Product Number | 510BBA000110BAG |
Description | XTAL OSC XO 148.35165MHZ LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 148.35165 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 148.35165 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.51000 | $49.51 |
10 | $43.05800 | $430.58 |
25 | $40.72000 | $1,018.00 |
50 | $39.03840 | $1,951.92 |
200 | $35.88125 | $7,176.25 |
400 | $34.40163 | $13,760.65 |
600 | $33.56533 | $20,139.20 |
1,000 | $32.54142 | $32,541.42 |
2,600 | $30.99653 | $80,590.98 |