


510ABA148M500BAGR | |
---|---|
DigiKey Part Number | 336-5219-2-ND - Tape & Reel (TR) 336-5219-1-ND - Cut Tape (CT) 336-5219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 510ABA148M500BAGR |
Description | XTAL OSC XO 148.5000MHZ LVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 148.5 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 43mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.51000 | $49.51 |
10 | $43.05800 | $430.58 |
25 | $40.72000 | $1,018.00 |
50 | $39.03840 | $1,951.92 |
100 | $37.93970 | $3,793.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $32.54142 | $32,541.42 |
2,000 | $31.20308 | $62,406.16 |