510AAA125M000BAGR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $25.55122
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $39.68000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $21.71964
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $21.71964
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $26.86209
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $59.19000
Datasheet

Direct


TXC CORPORATION
In Stock: 0
Unit Price: $41.98000
Datasheet

Direct


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
6-SMD No Lead 3,2x5mm Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD No Lead 3,2x5mm Top
6-SMD No Lead 3,2x5mm

510AAA125M000BAGR

DigiKey Part Number
510AAA125M000BAGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
510AAA125M000BAGR
Description
XTAL OSC XO 125.0000MHZ LVPECL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
43mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.050" (1.28mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$33.72288$33,722.88
Manufacturers Standard Package