SKELCAP-SCA1200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKELCAP SCA1200

DigiKey Part Number
2969-SKELCAPSCA1200-ND
Manufacturer
Manufacturer Product Number
SKELCAP SCA1200
Description
CAP 1200F 2.85V CHASSIS MOUNT
Customer Reference
Detailed Description
1200 F (EDLC) Supercapacitor 2.85 V Axial, Can 0.3mOhm 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skeleton Technologies GmbH
Series
-
Packaging
Box
Part Status
Obsolete
Capacitance
1200 F
Tolerance
-
Voltage - Rated
2.85 V
ESR (Equivalent Series Resistance)
0.3mOhm
Lifetime @ Temp.
1500 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Weld Stud
Mounting Type
Chassis Mount
Package / Case
Axial, Can
Lead Spacing
-
Size / Dimension
2.370" Dia (60.20mm)
Height - Seated (Max)
2.492" (63.30mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.