
XTL921-U94-006 | |
|---|---|
DigiKey Part Number | 3994-XTL921-U94-006TR-ND - Tape & Reel (TR) 3994-XTL921-U94-006CT-ND - Cut Tape (CT) 3994-XTL921-U94-006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL921-U94-006 |
Description | CRYSTAL 1.0 X 0.8MM 76.8MHZ 9.9P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz ±12ppm Crystal 9.9pF 40 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 76.8 MHz | |
Frequency Stability | ±17ppm | |
Frequency Tolerance | ±12ppm | |
Load Capacitance | 9.9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.039" L x 0.031" W (1.00mm x 0.80mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.05000 | $13.05 |
| 10 | $11.37300 | $113.73 |
| 25 | $10.75960 | $268.99 |
| 50 | $10.31240 | $515.62 |
| 100 | $9.88570 | $988.57 |
| 250 | $9.34900 | $2,337.25 |
| 500 | $8.96260 | $4,481.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.59221 | $8,592.21 |
| 2,000 | $8.23740 | $16,474.80 |
| 3,000 | $8.03686 | $24,110.58 |
| 5,000 | $7.79125 | $38,956.25 |
| 7,000 | $7.63363 | $53,435.41 |
| 10,000 | $7.47020 | $74,702.00 |

