
XTL751-S999-420 | |
|---|---|
DigiKey Part Number | 3994-XTL751-S999-420TR-ND - Tape & Reel (TR) 3994-XTL751-S999-420CT-ND - Cut Tape (CT) 3994-XTL751-S999-420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL751-S999-420 |
Description | CRYSTAL 32.768 KHZ 20PPM CRYSTAL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $7.47300 | $74.73 |
| 25 | $7.06400 | $176.60 |
| 50 | $6.77280 | $338.64 |
| 100 | $6.49250 | $649.25 |
| 250 | $6.14016 | $1,535.04 |
| 500 | $5.88610 | $2,943.05 |
| 1,000 | $5.64274 | $5,642.74 |
| 2,500 | $5.33654 | $13,341.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.11622 | $25,581.10 |
| 10,000 | $4.90514 | $49,051.40 |
| 15,000 | $4.78583 | $71,787.45 |

