32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL741-U11-402

DigiKey Part Number
3994-XTL741-U11-402TR-ND - Tape & Reel (TR)
3994-XTL741-U11-402CT-ND - Cut Tape (CT)
3994-XTL741-U11-402DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL741-U11-402
Description
CRYSTAL 32.768 KHZ 20PPM CRYSTAL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (2x1.2)
Frequency
32.768 kHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,473
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$4.45600$44.56
25$4.21920$105.48
50$4.04340$202.17
100$3.87560$387.56
250$3.66548$916.37
500$3.51370$1,756.85
1,000$3.36835$3,368.35
2,500$3.18540$7,963.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$2.94644$26,517.96
18,000$2.82482$50,846.76
27,000$2.75605$74,413.35
Manufacturers Standard Package