
XTL741-S999-319 | |
|---|---|
DigiKey Part Number | 3994-XTL741-S999-319TR-ND - Tape & Reel (TR) 3994-XTL741-S999-319CT-ND - Cut Tape (CT) 3994-XTL741-S999-319DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL741-S999-319 |
Description | CRYSTAL 32.768 KHZ 20PPM CRYSTAL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $4.45600 | $44.56 |
| 25 | $4.21920 | $105.48 |
| 50 | $4.04340 | $202.17 |
| 100 | $3.87560 | $387.56 |
| 250 | $3.66548 | $916.37 |
| 500 | $3.51370 | $1,756.85 |
| 1,000 | $3.36835 | $3,368.35 |
| 2,500 | $3.18540 | $7,963.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $2.94644 | $26,517.96 |
| 18,000 | $2.82482 | $50,846.76 |
| 27,000 | $2.75605 | $74,413.35 |

