
XTL741-Q23-057 | |
|---|---|
DigiKey Part Number | 3994-XTL741-Q23-057TR-ND - Tape & Reel (TR) 3994-XTL741-Q23-057CT-ND - Cut Tape (CT) 3994-XTL741-Q23-057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL741-Q23-057 |
Description | CRYSTAL 32.768 KHZ 4PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 4pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 4pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $4.32500 | $43.25 |
| 25 | $4.08760 | $102.19 |
| 50 | $3.91680 | $195.84 |
| 100 | $3.75560 | $375.56 |
| 250 | $3.55136 | $887.84 |
| 500 | $3.40452 | $1,702.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.26361 | $3,263.61 |
| 2,000 | $3.12861 | $6,257.22 |
| 3,000 | $3.05226 | $9,156.78 |
| 5,000 | $2.95879 | $14,793.95 |
| 7,000 | $2.89878 | $20,291.46 |
| 10,000 | $2.83654 | $28,365.40 |

