
XTL721-S999-436 | |
|---|---|
DigiKey Part Number | 3994-XTL721-S999-436TR-ND - Tape & Reel (TR) 3994-XTL721-S999-436CT-ND - Cut Tape (CT) 3994-XTL721-S999-436DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL721-S999-436 |
Description | CRYSTAL 32.768 KHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Tolerance ±20ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Load Capacitance 9pF | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $4.42300 | $44.23 |
| 25 | $4.18640 | $104.66 |
| 50 | $4.01380 | $200.69 |
| 100 | $3.84770 | $384.77 |
| 250 | $3.63852 | $909.63 |
| 500 | $3.48788 | $1,743.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.34368 | $3,343.68 |
| 2,000 | $3.20536 | $6,410.72 |
| 3,000 | $3.12716 | $9,381.48 |
| 5,000 | $3.03137 | $15,156.85 |
| 7,000 | $2.96991 | $20,789.37 |
| 10,000 | $2.90615 | $29,061.50 |

