
XTL571150-B63-303 | |
|---|---|
DigiKey Part Number | 3994-XTL571150-B63-303TR-ND - Tape & Reel (TR) 3994-XTL571150-B63-303CT-ND - Cut Tape (CT) 3994-XTL571150-B63-303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL571150-B63-303 |
Description | CRYSTAL 3.2 X 2.5MM 50MHZ 19PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±7ppm Crystal 19pF 15 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 19pF |
Mfr | ESR (Equivalent Series Resistance) 15 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±7ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $3.11600 | $31.16 |
| 25 | $2.94320 | $73.58 |
| 50 | $2.82160 | $141.08 |
| 100 | $2.70490 | $270.49 |
| 250 | $2.55820 | $639.55 |
| 500 | $2.45230 | $1,226.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.35077 | $2,350.77 |
| 2,000 | $2.25352 | $4,507.04 |
| 3,000 | $2.19851 | $6,595.53 |
| 5,000 | $2.13113 | $10,655.65 |
| 7,000 | $2.08790 | $14,615.30 |
| 10,000 | $2.04304 | $20,430.40 |

