
XTL901-Q23-065 | |
|---|---|
DigiKey Part Number | 3994-XTL901-Q23-065TR-ND - Tape & Reel (TR) 3994-XTL901-Q23-065CT-ND - Cut Tape (CT) 3994-XTL901-Q23-065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL901-Q23-065 |
Description | CRYSTAL 1.6 X 1.2MM 38.4MHZ 6PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz -6.5ppm, +8.5ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance -6.5ppm, +8.5ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $6.27300 | $62.73 |
| 25 | $5.92920 | $148.23 |
| 50 | $5.68600 | $284.30 |
| 100 | $5.45000 | $545.00 |
| 250 | $5.15424 | $1,288.56 |
| 500 | $4.94080 | $2,470.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.73649 | $4,736.49 |
| 2,000 | $4.54070 | $9,081.40 |
| 3,000 | $4.42996 | $13,289.88 |
| 5,000 | $4.29437 | $21,471.85 |
| 7,000 | $4.20736 | $29,451.52 |
| 10,000 | $4.11710 | $41,171.00 |

