
OSCA5C500-SCO-J051 | |
|---|---|
DigiKey Part Number | 3994-OSCA5C500-SCO-J051TR-ND - Tape & Reel (TR) 3994-OSCA5C500-SCO-J051CT-ND - Cut Tape (CT) 3994-OSCA5C500-SCO-J051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCA5C500-SCO-J051 |
Description | OSC XO 125MHZ HCSL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.46000 | $76.46 |
| 10 | $66.43000 | $664.30 |
| 25 | $62.82200 | $1,570.55 |
| 50 | $60.22740 | $3,011.37 |
| 100 | $59.12080 | $5,912.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $55.36110 | $11,072.22 |
| 400 | $53.08130 | $21,232.52 |
| 600 | $51.79257 | $31,075.54 |
| 1,000 | $50.21478 | $50,214.78 |
| 1,400 | $49.20280 | $68,883.92 |

