New at DigiKey
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSCA5B500-SCO-J052

DigiKey Part Number
3994-OSCA5B500-SCO-J052TR-ND - Tape & Reel (TR)
3994-OSCA5B500-SCO-J052CT-ND - Cut Tape (CT)
3994-OSCA5B500-SCO-J052DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSCA5B500-SCO-J052
Description
OSC XO 125MHZ LVDS 3.3V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$76.46000$76.46
10$66.43000$664.30
25$62.82200$1,570.55
50$60.22740$3,011.37
100$59.12080$5,912.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$55.36110$11,072.22
400$53.08130$21,232.52
600$51.79257$31,075.54
1,000$50.21478$50,214.78
1,400$49.20280$68,883.92
Manufacturers Standard Package