
OSC95B500-SCO-J088 | |
|---|---|
DigiKey Part Number | 3994-OSC95B500-SCO-J088TR-ND - Tape & Reel (TR) 3994-OSC95B500-SCO-J088CT-ND - Cut Tape (CT) 3994-OSC95B500-SCO-J088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC95B500-SCO-J088 |
Description | OSC XO 156.25MHZ LVDS 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.27000 | $66.27 |
| 10 | $57.55900 | $575.59 |
| 25 | $54.43280 | $1,360.82 |
| 50 | $52.18520 | $2,609.26 |
| 100 | $50.31560 | $5,031.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $47.96710 | $9,593.42 |
| 400 | $45.99065 | $18,396.26 |
| 600 | $44.87363 | $26,924.18 |
| 1,000 | $43.50620 | $43,506.20 |
| 1,400 | $42.62883 | $59,680.36 |

