
OSC8AA500-SCO-J045 | |
|---|---|
DigiKey Part Number | 3994-OSC8AA500-SCO-J045TR-ND - Tape & Reel (TR) 3994-OSC8AA500-SCO-J045CT-ND - Cut Tape (CT) 3994-OSC8AA500-SCO-J045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC8AA500-SCO-J045 |
Description | OSC XO 125MHZ LVPECL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.30000 | $57.30 |
| 10 | $49.82200 | $498.22 |
| 25 | $47.11240 | $1,177.81 |
| 50 | $45.16720 | $2,258.36 |
| 100 | $43.30180 | $4,330.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $41.51530 | $8,303.06 |
| 400 | $39.80378 | $15,921.51 |
| 600 | $38.83632 | $23,301.79 |
| 1,000 | $37.65225 | $37,652.25 |
| 1,400 | $36.89251 | $51,649.51 |
| 2,000 | $36.10451 | $72,209.02 |

