
OSC863100-SCO-G947 | |
---|---|
DigiKey Part Number | 3994-OSC863100-SCO-G947TR-ND - Tape & Reel (TR) 3994-OSC863100-SCO-G947CT-ND - Cut Tape (CT) 3994-OSC863100-SCO-G947DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC863100-SCO-G947 |
Description | OSC XO 32.768 KHZ CMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.2V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.2V ~ 5.5V | |
Frequency Stability | -120ppm, +10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.23000 | $15.23 |
10 | $13.26200 | $132.62 |
25 | $12.54240 | $313.56 |
50 | $12.02200 | $601.10 |
100 | $11.52480 | $1,152.48 |
250 | $10.89884 | $2,724.71 |
500 | $10.44838 | $5,224.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.01670 | $10,016.70 |
2,000 | $9.60325 | $19,206.50 |
3,000 | $9.36947 | $28,108.41 |
5,000 | $9.08325 | $45,416.25 |
7,000 | $8.89965 | $62,297.55 |