Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT9501AI-02A1-3310-312.500000E | |
|---|---|
DigiKey Part Number | 1473-SIT9501AI-02A1-3310-312.500000ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9501AI-02A1-3310-312.500000E |
Description | MEMS OSC XO 312.5MHZ LVDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFW (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9375AE-02A1-3310-312.500000E | SiTime | 0 | 1473-SIT9375AE-02A1-3310-312.500000ETR-ND | $63.87629 | Parametric Equivalent |
| SIT9375AI-02A1-3310-312.500000E | SiTime | 0 | 1473-SIT9375AI-02A1-3310-312.500000ETR-ND | $49.13621 | Parametric Equivalent |
| SIT9501AE-02A1-3310-312.500000E | SiTime | 0 | 1473-SIT9501AE-02A1-3310-312.500000ETR-ND | $73.45877 | Parametric Equivalent |
| AK2F3DAT1-312.5000T | Abracon LLC | 0 | 535-AK2F3DAT1-312.5000TTR-ND | $67.91477 | Parametric Equivalent |
| AK2F3EAT1-312.5000T | Abracon LLC | 0 | 535-AK2F3EAT1-312.5000TCT-ND | $103.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $56.50678 | $56,506.78 |



