Parametric Equivalent
Parametric Equivalent

SIT9501AE-02P1-1810-322.265625 | |
|---|---|
DigiKey Part Number | 1473-SIT9501AE-02P1-1810-322.265625TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9501AE-02P1-1810-322.265625 |
Description | MEMS OSC XO 322.265625 MHZ LVDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 322.265625 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 32mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-PQFN (2x1.6) |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 41mA |
Output LVDS | Base Product Number |
Voltage - Supply 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9375AE-02P1-1810-322.265625E | SiTime | 0 | 1473-SIT9375AE-02P1-1810-322.265625ETR-ND | $70.26497 | Parametric Equivalent |
| SIT9501AE-02P1-1810-322.265625E | SiTime | 0 | 1473-SIT9501AE-02P1-1810-322.265625ETR-ND | $80.00440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $89.88204 | $22,470.51 |


