6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SMD
Elite TCXO Shock and Vibration performance
Top Reasons to Replace Crystals with MEMS Oscillators

SIT9387AE-4B1-33E300.000000G

DigiKey Part Number
1473-31293-2-ND - Tape & Reel (TR)
1473-31293-1-ND - Cut Tape (CT)
1473-31293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT9387AE-4B1-33E300.000000G
Description
MEMS OSC XO 300.0000MHZ HCSL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
300 MHz
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
63mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$138.96000$138.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$123.17112$30,792.78
Manufacturers Standard Package