
SIT9386AE-4B2-25E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9386AE-4B2-25E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9386AE-4B2-25E100.000000 |
Description | MEMS OSC XO 100.000MHZ HCSL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 92mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCSL | Current - Supply (Disable) (Max) 58mA |
Voltage - Supply 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.23000 | $197.23 |
| 10 | $171.42600 | $1,714.26 |
| 25 | $162.14440 | $4,053.61 |
| 50 | $155.46700 | $7,773.35 |
| 100 | $149.07220 | $14,907.22 |
| 250 | $146.70512 | $36,676.28 |

