
SIT9386AE-2BF-25E161.132812 | |
---|---|
DigiKey Part Number | 1473-SIT9386AE-2BF-25E161.132812-ND |
Manufacturer | |
Manufacturer Product Number | SIT9386AE-2BF-25E161.132812 |
Description | OSC MEMS XO 161.132812MHZ LVDS |
Customer Reference | |
Detailed Description | 161.132812 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 161.132812 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $302.08000 | $302.08 |
10 | $262.59600 | $2,625.96 |
25 | $248.39920 | $6,209.98 |
50 | $238.18640 | $11,909.32 |
100 | $237.07290 | $23,707.29 |