Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT9375AI-02B3-1810-644.531250E | |
|---|---|
DigiKey Part Number | 1473-SIT9375AI-02B3-1810-644.531250ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9375AI-02B3-1810-644.531250E |
Description | MEMS OSC XO 644.53125MHZ LVDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 644.53125 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 39mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9375AE-02B3-1810-644.531250E | SiTime | 0 | 1473-SIT9375AE-02B3-1810-644.531250ETR-ND | $42.23269 | Parametric Equivalent |
| SIT9501AE-02B3-1810-644.531250E | SiTime | 0 | 1473-SIT9501AE-02B3-1810-644.531250ETR-ND | $48.56736 | Parametric Equivalent |
| SIT9501AI-02B3-1810-644.531250E | SiTime | 0 | 1473-SIT9501AI-02B3-1810-644.531250ETR-ND | $37.35948 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $33.78568 | $33,785.68 |


