Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT9375AI-01P3-3310-212.500000E | |
|---|---|
DigiKey Part Number | 1473-SIT9375AI-01P3-3310-212.500000ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9375AI-01P3-3310-212.500000E |
Description | MEMS OSC XO 212.5MHZ LVPECL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 42.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9375AE-01P3-3310-212.500000E | SiTime | 0 | 1473-SIT9375AE-01P3-3310-212.500000ETR-ND | $46.45616 | Parametric Equivalent |
| SIT9501AE-01P3-3310-212.500000E | SiTime | 0 | 1473-SIT9501AE-01P3-3310-212.500000ETR-ND | $53.42405 | Parametric Equivalent |
| SIT9501AI-01P3-3310-212.500000E | SiTime | 0 | 1473-SIT9501AI-01P3-3310-212.500000ETR-ND | $41.09509 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $37.16447 | $37,164.47 |


