625 MHz XO (Standard) LVDS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9367AE-2B3-33N625.000000

DigiKey Part Number
1473-SIT9367AE-2B3-33N625.000000-ND
Manufacturer
Manufacturer Product Number
SIT9367AE-2B3-33N625.000000
Description
MEMS OSC XO 625.0000MHZ LVDS SMD
Customer Reference
Detailed Description
625 MHz XO (Standard) LVDS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
85mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 87
Non-Cancelable/Non-Returnable
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$132.61000$132.61
10$115.23300$1,152.33
25$108.98760$2,724.69
50$104.49360$5,224.68
100$100.18800$10,018.80
250$94.77648$23,694.12
500$90.88342$45,441.71
Manufacturers Standard Package